
MIC2871YMK-TR | |
|---|---|
DigiKey Part Number | 576-4424-2-ND - Tape & Reel (TR) 576-4424-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC2871YMK-TR |
Description | IC LED DRVR RGLTR SGL WR 14LDFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 1.2A (Flash) 14-LDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2871YMK-TR Models |
Category | Current - Output / Channel 1.2A (Flash) |
Manufacturer Microchip Technology | Frequency 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Dimming Single-Wire |
Part Status Obsolete | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 14-LDFN (3x2) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |

