
MIC2870YFT-TR | |
|---|---|
DigiKey Part Number | 576-4423-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2870YFT-TR |
Description | IC LED DRV RGLTR I2C 1.5A 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 16-TQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2870YFT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 5.2V | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 2MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (2x2) | |
Base Product Number |

