
MIC2870YFT-T5 | |
|---|---|
DigiKey Part Number | 576-4422-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2870YFT-T5 |
Description | IC LED DRV RGLTR I2C 1.5A 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 16-TQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2870YFT-T5 Models |
Category | Voltage - Output 5.2V |
Manufacturer Microchip Technology | Current - Output / Channel 1.5A (Flash) |
Packaging Tape & Reel (TR) | Frequency 2MHz |
Part Status Obsolete | Dimming I2C |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 16-UFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 16-TQFN (2x2) |
Voltage - Supply (Max) 5V | Base Product Number |


