LED Driver IC 2 Output Linear PWM Dimming 30.2mA SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2860-2PYC6-TR

DigiKey Part Number
576-3897-2-ND - Tape & Reel (TR)
576-3897-1-ND - Cut Tape (CT)
576-3897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2860-2PYC6-TR
Description
IC LED DRV LIN PWM 30.2MA SC70-6
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear PWM Dimming 30.2mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2860-2PYC6-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
0V ~ 5.5V
Current - Output / Channel
30.2mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
250,36160 €9,04 €
1000,31840 €31,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31842 €955,26 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €