
MIC2860-2DYD6-TR | |
|---|---|
DigiKey Part Number | 576-3939-2-ND - Tape & Reel (TR) 576-3939-1-ND - Cut Tape (CT) 576-3939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2860-2DYD6-TR |
Description | IC LED DRV LIN SGL WR TSOT23-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Single-Wire Dimming 30.2mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2860-2DYD6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 30.2mA | |
Frequency | - | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 25 | 0,36160 € | 9,04 € |
| 100 | 0,31840 € | 31,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31842 € | 955,26 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

