LED Driver IC 2 Output Linear Single-Wire Dimming 30.2mA SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2860-2DYC6-TR

DigiKey Part Number
576-3896-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2860-2DYC6-TR
Description
IC LED DRV LIN SGL WR SC70-6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output Linear Single-Wire Dimming 30.2mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MIC2860-2DYC6-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
0V ~ 5.5V
Current - Output / Channel
30.2mA
Frequency
-
Dimming
Single-Wire
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31842 €955,26 €
Manufacturers Standard Package
Unit Price without VAT:0,31842 €
Unit Price with VAT:0,37892 €