Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC28513-1YFL-TR

DigiKey Part Number
MIC28513-1YFL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC28513-1YFL-TR
Description
IC REG BUCK ADJ 4A 24FCQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MIC28513-1YFL-TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
45V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
38.25V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
340kHz ~ 680kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
24-FCQFN (3x4)
Voltage - Input (Min)
4.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,74150 €8.707,50 €
Manufacturers Standard Package
Unit Price without VAT:1,74150 €
Unit Price with VAT:2,07239 €