MIC28512-1YFL-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,76694 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC28512-1YFL-TR

DigiKey Part Number
MIC28512-1YFL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC28512-1YFL-TR
Description
IC REG BUCK ADJ 2A 24FCQFN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MIC28512-1YFL-TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
70V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
59.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 680kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
24-FCQFN (3x4)
Voltage - Input (Min)
4.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC28512-2YFL-TRMicrochip Technology0576-4888-2-ND1,76694 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,76694 €8.834,70 €
Manufacturers Standard Package
Unit Price without VAT:1,76694 €
Unit Price with VAT:2,10266 €