MIC28511-1 HyperLight Load® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC28511-1YFL-EV

DigiKey Part Number
MIC28511-1YFL-EV-ND
Manufacturer
Manufacturer Product Number
MIC28511-1YFL-EV
Description
EVAL BOARD FOR MIC285111
Customer Reference
Detailed Description
MIC28511-1 HyperLight Load® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
3A
Voltage - Input
4.6V ~ 60V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
MIC28511-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1130,79000 €130,79 €
Manufacturers Standard Package
Unit Price without VAT:130,79000 €
Unit Price with VAT:155,64010 €