Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 28-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC28500YJL-TR

DigiKey Part Number
576-3969-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC28500YJL-TR
Description
IC REG BUCK ADJ 4A 28QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 28-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
MIC28500YJL-TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
75V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
61.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
100kHz ~ 500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
28-QFN (5x6)
Voltage - Input (Min)
30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.