Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2846A-MFYMT-TR | |
|---|---|
DigiKey Part Number | 576-3477-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2846A-MFYMT-TR |
Description | IC LED DRIVER LINEAR 20MA 14TMLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear Dimming 20mA 14-TMLF® (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2846A-MFYMT-TR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Microchip Technology | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-UFQFN Exposed Pad, 14-TMLF® |
Number of Outputs 6 | Supplier Device Package 14-TMLF® (2.5x2.5) |
Voltage - Supply (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2846A-MGYMT-TR | Microchip Technology | 0 | 576-3478-2-ND | 0,91033 € | Parametric Equivalent |
| MIC2846A-PGYMT-TR | Microchip Technology | 0 | 576-3479-2-ND | 0,91033 € | Parametric Equivalent |
| MIC2846A-PPYMT-TR | Microchip Technology | 0 | 576-3480-2-ND | 0,91033 € | Parametric Equivalent |
| MIC2846A-SCYMT-TR | Microchip Technology | 0 | 576-3658-2-ND | 0,91033 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,91033 € | 4.551,65 € |
| Unit Price without VAT: | 0,91033 € |
|---|---|
| Unit Price with VAT: | 1,08329 € |


