
MIC2843AYMT-TR | |
|---|---|
DigiKey Part Number | 576-3445-2-ND - Tape & Reel (TR) 576-3445-1-ND - Cut Tape (CT) 576-3445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2843AYMT-TR |
Description | IC LED DRVR LIN DIM 20MA 10TMLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear PWM Dimming 20mA 10-TMLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2843AYMT-TR Models |
Category | Current - Output / Channel 20mA |
Manufacturer Microchip Technology | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight, Camera Flash |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-UFDFN Exposed Pad, 10-TMLF® |
Number of Outputs 6 | Supplier Device Package 10-TMLF® (2x2) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 25 | 0,60360 € | 15,09 € |
| 100 | 0,59820 € | 59,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53544 € | 2.677,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

