LED Driver IC 4 Output Linear Single-Wire Dimming 20mA 10-TMLF® (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2842AYMT-TR

DigiKey Part Number
576-3472-2-ND - Tape & Reel (TR)
576-3472-1-ND - Cut Tape (CT)
576-3472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2842AYMT-TR
Description
IC LED DRIVER LINEAR DIM 10TMLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Single-Wire Dimming 20mA 10-TMLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2842AYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
Single-Wire
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad, 10-TMLF®
Supplier Device Package
10-TMLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
250,54200 €13,55 €
1000,48190 €48,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,48194 €2.409,70 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €