Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC284-1BMM

DigiKey Part Number
MIC284-1BMM-ND
Manufacturer
Manufacturer Product Number
MIC284-1BMM
Description
SENSOR DIGITAL -55C-125C 8MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC284-1BMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b
Manufacturer
Microchip Technology
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Packaging
Bulk
Accuracy - Highest (Lowest)
±2°C (±3°C)
Part Status
Discontinued at DigiKey
Test Condition
0°C ~ 100°C (-55°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-55°C ~ 125°C
Sensing Temperature - Local
-55°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-MSOP
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,96063 €784,25 €
Unit Price without VAT:1,96063 €
Unit Price with VAT:2,33315 €