Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC284-0YMM-TR

DigiKey Part Number
MIC284-0YMM-TR-ND - Tape & Reel (TR)
MIC284-0YMM-CT-ND - Cut Tape (CT)
MIC284-0YMM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC284-0YMM-TR
Description
SENSOR DIGITAL -55C-125C 8MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC284-0YMM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b
Manufacturer
Microchip Technology
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±2°C (±3°C)
Part Status
Obsolete
Test Condition
0°C ~ 100°C (-55°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-55°C ~ 125°C
Sensing Temperature - Local
-55°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-MSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.807
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
251,25800 €31,45 €
1001,13040 €113,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €