Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC284-0YM

DigiKey Part Number
576-2203-ND
Manufacturer
Manufacturer Product Number
MIC284-0YM
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC284-0YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b
Manufacturer
Microchip Technology
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Packaging
Tube
Accuracy - Highest (Lowest)
±2°C (±3°C)
Part Status
Obsolete
Test Condition
0°C ~ 100°C (-55°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-55°C ~ 125°C
Sensing Temperature - Local
-55°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types