
MIC284-0BMM | |
|---|---|
DigiKey Part Number | MIC284-0BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC284-0BMM |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC284-0BMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 0°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,90895 € | 763,58 € |
| Unit Price without VAT: | 1,90895 € |
|---|---|
| Unit Price with VAT: | 2,27165 € |

