
MIC28304-2YMP-TR | |
|---|---|
DigiKey Part Number | 576-4760-2-ND - Tape & Reel (TR) 576-4760-1-ND - Cut Tape (CT) 576-4760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC28304-2YMP-TR |
Description | DC DC CONVERTER 0.9-24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 24V 3A 4.5V - 70V Input |
Datasheet | Datasheet |
EDA/CAD Models | MIC28304-2YMP-TR Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 64-PowerBQFN Module |
Number of Outputs 1 | Size / Dimension 0.47" L x 0.47" W x 0.12" H (12.0mm x 12.0mm x 3.0mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 64-H3QFN (12x12) |
Voltage - Input (Max) 70V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 25 | 9,10960 € | 227,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,10956 € | 4.554,78 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |

