
MIC2826-D9YMT-TR | |
|---|---|
DigiKey Part Number | 576-3530-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2826-D9YMT-TR |
Description | IC PWR MANAGER PROG 4OUT 14-TMLF |
Customer Reference | |
Detailed Description | Processor PMIC 14-TMLF® (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2826-D9YMT-TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 14-UFQFN Exposed Pad, 14-TMLF® |
Part Status Obsolete | Supplier Device Package 14-TMLF® (2.5x2.5) |
Applications Processor | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |

