PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)
16-VQFN Exposed Pad, 16-MLF®
How Smart Healthcare is Changing Lives

MIC2810-FGSYML-TR

DigiKey Part Number
MIC2810-FGSYML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2810-FGSYML-TR
Description
IC REG TRPL BUCK/LNR 2MHZ 16MLF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2810-FGSYML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Microchip Technology
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
No
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
Topology
Step-Down (Buck) (1), Linear (LDO) (2)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
3
Mounting Type
Surface Mount
Frequency - Switching
2MHz
Package / Case
16-VQFN Exposed Pad, 16-MLF®
Voltage/Current - Output 1
1.5V, 600mA
Supplier Device Package
16-MLF® (4x4)
Voltage/Current - Output 2
1.8V, 300mA
Base Product Number
Voltage/Current - Output 3
3.3V, 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,15178 €5.758,90 €
Manufacturers Standard Package
Unit Price without VAT:1,15178 €
Unit Price with VAT:1,37062 €