PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)
16-VQFN Exposed Pad, 16-MLF®
How Smart Healthcare is Changing Lives

MIC2810-4MSYML-TR

DigiKey Part Number
576-1749-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2810-4MSYML-TR
Description
IC REG TRPL BUCK/LNR 2MHZ 16MLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2810-4MSYML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (2)
Number of Outputs
3
Frequency - Switching
2MHz
Voltage/Current - Output 1
1.2V, 600mA
Voltage/Current - Output 2
2.8V, 300mA
Voltage/Current - Output 3
3.3V, 300mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,04994 €5.249,70 €
Manufacturers Standard Package
Unit Price without VAT:1,04994 €
Unit Price with VAT:1,24943 €