PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)
16-VQFN Exposed Pad, 16-MLF®
How Smart Healthcare is Changing Lives

MIC2810-44MYML-TR

DigiKey Part Number
576-1747-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2810-44MYML-TR
Description
IC REG TRPL BUCK/LNR 2MHZ 16MLF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2810-44MYML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Microchip Technology
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
No
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
Topology
Step-Down (Buck) (1), Linear (LDO) (2)
Operating Temperature
-40°C ~ 85°C
Number of Outputs
3
Mounting Type
Surface Mount
Frequency - Switching
2MHz
Package / Case
16-VQFN Exposed Pad, 16-MLF®
Voltage/Current - Output 1
1.2V, 600mA
Supplier Device Package
16-MLF® (4x4)
Voltage/Current - Output 2
1.2V, 300mA
Base Product Number
Voltage/Current - Output 3
2.8V, 300mA
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
5.0001,15178 €5.758,90 €
Manufacturers Standard Package
Unit Price without VAT:1,15178 €
Unit Price with VAT:1,37062 €