Direct

MIC281-7BM6-TR | |
|---|---|
DigiKey Part Number | MIC281-7BM6-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC281-7BM6-TR |
Description | SENSOR DIGITAL REMOTE SOT23-6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 7 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC281-7BM6-TR Models |
Category | Resolution 7 b |
Manufacturer Microchip Technology | Features Shutdown Mode |
Series | Accuracy - Highest (Lowest) ±3°C (±5°C) |
Packaging Tape & Reel (TR) | Test Condition 0°C ~ 100°C (-40°C ~ 125°C) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Remote | Mounting Type Surface Mount |
Sensing Temperature - Remote -55°C ~ 125°C | Package / Case SOT-23-6 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-6 |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC281-7YM6-TR | Microchip Technology | 0 | MIC281-7YM6-TR-ND | 0,62539 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96599 € | 2.897,97 € |
| Unit Price without VAT: | 0,96599 € |
|---|---|
| Unit Price with VAT: | 1,14953 € |


