MIC281-3BM6-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,62824 €
Datasheet
Temperature Sensor Digital, Remote 7 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC281-3BM6-TR

DigiKey Part Number
MIC281-3BM6-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC281-3BM6-TR
Description
SENSOR DIGITAL REMOTE SOT23-6
Customer Reference
Detailed Description
Temperature Sensor Digital, Remote 7 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC281-3BM6-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Sensor Type
Digital, Remote
Sensing Temperature - Local
-
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
7 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
0°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,93305 €2.799,15 €
Manufacturers Standard Package
Unit Price without VAT:0,93305 €
Unit Price with VAT:1,11033 €