Direct

MIC281-1BM6-TR | |
|---|---|
DigiKey Part Number | MIC281-1BM6-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC281-1BM6-TR |
Description | SENSOR DIGITAL REMOTE SOT23-6 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Remote 7 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC281-1BM6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Digital, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | -55°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 7 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93305 € | 2.799,15 € |
| Unit Price without VAT: | 0,93305 € |
|---|---|
| Unit Price with VAT: | 1,11033 € |


