MIC2808-NNYFT-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,26509 €
Datasheet
RF IC Power Management CDMA, W-CDMA, WLL 2MHz 2.7V ~ 5.5V Supply 16-TMLF® (2.0x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2808-NNYFT-TR

DigiKey Part Number
576-3718-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2808-NNYFT-TR
Description
IC RF PA SOLUTION 600MA 16-FTMLF
Customer Reference
Detailed Description
RF IC Power Management CDMA, W-CDMA, WLL 2MHz 2.7V ~ 5.5V Supply 16-TMLF® (2.0x2.5)
Datasheet
 Datasheet
EDA/CAD Models
MIC2808-NNYFT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Power Management
Frequency
2MHz
RF Type
CDMA, W-CDMA, WLL
Secondary Attributes
2.7V ~ 5.5V Supply
Mounting Type
Surface Mount
Package / Case
16-UFDFN, 16-TMLF®
Supplier Device Package
16-TMLF® (2.0x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes