
MIC2807-MMYML-TR | |
|---|---|
DigiKey Part Number | 576-1746-2-ND - Tape & Reel (TR) 576-1746-1-ND - Cut Tape (CT) 576-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2807-MMYML-TR |
Description | IC PWR MANAGEMENT DGTL 17-MLF |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC Output 17-MLF® (2.5x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2807-MMYML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Mounting Type | Surface Mount | |
Package / Case | 17-VFQFN, 17-MLF® | |
Supplier Device Package | 17-MLF® (2.5x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 25 | 1,39400 € | 34,85 € |
| 100 | 1,26510 € | 126,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,26509 € | 6.325,45 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

