- Converter, RF Power Amplifier Voltage Regulator IC Output 17-MLF® (2.5x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2807-JJYML-TR

DigiKey Part Number
MIC2807-JJYML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2807-JJYML-TR
Description
IC PWR MANAGEMENT DGTL 17MLF
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
- Converter, RF Power Amplifier Voltage Regulator IC Output 17-MLF® (2.5x2.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, RF Power Amplifier
Mounting Type
Surface Mount
Package / Case
17-VFQFN, 17-MLF®
Supplier Device Package
17-MLF® (2.5x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,26509 €6.325,45 €
Manufacturers Standard Package
Unit Price without VAT:1,26509 €
Unit Price with VAT:1,50546 €