


MIC2800-GFSYML-TR | |
|---|---|
DigiKey Part Number | MIC2800-GFSYML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2800-GFSYML-TR |
Description | IC REG TRPL BUCK/LNR 2MHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Microchip Technology | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Topology Step-Down (Buck) (1), Linear (LDO) (2) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 2MHz | Package / Case 16-VFQFN |
Voltage/Current - Output 1 1.8V, 600mA | Supplier Device Package 16-QFN (3x3) |
Voltage/Current - Output 2 1.5V, 300mA | Base Product Number |
Voltage/Current - Output 3 3.3V, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,16100 € | 5.805,00 € |
| Unit Price without VAT: | 1,16100 € |
|---|---|
| Unit Price with VAT: | 1,38159 € |

