
MIC280-7YM6-TR | |
|---|---|
DigiKey Part Number | MIC280-7YM6-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC280-7YM6-TR |
Description | IC SUPERVISOR SENSOR DIG SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC280-7YM6-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Series | Reset Timeout 200µs Maximum |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Thermal | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72820 € | 2.184,60 € |
| Unit Price without VAT: | 0,72820 € |
|---|---|
| Unit Price with VAT: | 0,86656 € |

