


MIC2785-16YFT-TR | |
|---|---|
DigiKey Part Number | 576-3470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2785-16YFT-TR |
Description | IC SUPERVISOR 1 CHANNEL 6TMLF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-TMLF® (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2785-16YFT-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-UFQFN, 6-TMLF® |
Type Simple Reset/Power-On Reset | Supplier Device Package 6-TMLF® (1.2x1.2) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.62V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49689 € | 2.484,45 € |
| Unit Price without VAT: | 0,49689 € |
|---|---|
| Unit Price with VAT: | 0,59130 € |

