Supervisor Open Drain or Open Collector 2 Channel 6-WLCSP (0.8x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2782EMYCS-TR

DigiKey Part Number
576-4468-2-ND - Tape & Reel (TR)
576-4468-1-ND - Cut Tape (CT)
576-4468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2782EMYCS-TR
Description
IC SUPERVISOR 2 CHANNEL 6WLCSP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-WLCSP (0.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2782EMYCS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1s Typical
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
6-UFBGA, WLCSP
Number of Voltages Monitored
2
Supplier Device Package
6-WLCSP (0.8x1.2)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.795
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32983 €989,49 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
250,35120 €8,78 €
1000,32980 €32,98 €
Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
250,35120 €8,78 €
1000,30840 €30,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €