
MIC2782ELYCS-TR | |
|---|---|
DigiKey Part Number | 576-4004-2-ND - Tape & Reel (TR) 576-4004-1-ND - Cut Tape (CT) 576-4004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2782ELYCS-TR |
Description | IC SUPERVISOR 2 CHANNEL 6WLCSP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-WLCSP (0.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2782ELYCS-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 500ms Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 6-UFBGA, WLCSP |
Number of Voltages Monitored 2 | Supplier Device Package 6-WLCSP (0.8x1.2) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 25 | 0,35120 € | 8,78 € |
| 100 | 0,32770 € | 32,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30841 € | 925,23 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

