MIC2778-1BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,47298 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 6.932
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.838
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,62394 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2.840
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 349
Unit Price: 3,43000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2778-1BM5-TR

DigiKey Part Number
MIC2778-1BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2778-1BM5-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2778-1BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62394 €1.871,82 €
Manufacturers Standard Package
Unit Price without VAT:0,62394 €
Unit Price with VAT:0,74249 €