MIC2777-23YM5-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,53275 €
Datasheet
Supervisor Complementary 2 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2777-23YM5-TR

DigiKey Part Number
MIC2777-23YM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2777-23YM5-TR
Description
IC SUPERVISOR 2 CHANNEL SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Complementary 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2777-23YM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Complementary
Manufacturer
Microchip Technology
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
2
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.34V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2777-23BM5-TRMicrochip Technology0MIC2777-23BM5-TR-ND0,53275 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73295 €2.198,85 €
Manufacturers Standard Package
Unit Price without VAT:0,73295 €
Unit Price with VAT:0,87221 €