Parametric Equivalent

MIC2777-17YM5-TR | |
|---|---|
DigiKey Part Number | MIC2777-17YM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2777-17YM5-TR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2777-17YM5-TR Models |
Category | Output Complementary |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.69V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2777-17BM5-TR | Microchip Technology | 0 | MIC2777-17BM5-TR-ND | 0,53275 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83290 € | 2.498,70 € |
| Unit Price without VAT: | 0,83290 € |
|---|---|
| Unit Price with VAT: | 0,99115 € |


