SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-5
Microchip SAMA5D2 System-On-Module | Digi-Key Daily

MIC2775-25YM5-TR

DigiKey Part Number
MIC2775-25YM5-TR-ND - Tape & Reel (TR)
MIC2775-25YM5-CT-ND - Cut Tape (CT)
MIC2775-25YM5-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2775-25YM5-TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Complementary 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2775-25YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.53V
Output
Complementary
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
250,58720 €14,68 €
1000,52690 €52,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52686 €1.580,58 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €