Parametric Equivalent

MIC2774H-26YM5-TR | |
|---|---|
DigiKey Part Number | MIC2774H-26YM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2774H-26YM5-TR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2774H-26YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.67V, Adj | |
Output | Complementary | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77454 € | 2.323,62 € |
| Unit Price without VAT: | 0,77454 € |
|---|---|
| Unit Price with VAT: | 0,92170 € |


