Parametric Equivalent
Parametric Equivalent

MIC2772-M3S3YML-TR | |
|---|---|
DigiKey Part Number | MIC2772-M3S3YML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2772-M3S3YML-TR |
Description | IC SUPERVISOR 2 CHANNEL 8MLF |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2772-M3S3YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,91224 € | 4.561,20 € |
| Unit Price without VAT: | 0,91224 € |
|---|---|
| Unit Price with VAT: | 1,08557 € |


