
MIC2772-M2M3YML-TR | |
|---|---|
DigiKey Part Number | MIC2772-M2M3YML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2772-M2M3YML-TR |
Description | IC SUPERVISOR 2 CHANNEL 8MLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2772-M2M3YML-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 20ms, 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Number of Voltages Monitored 2 | Supplier Device Package 8-MLF® (2x2) |
Voltage - Threshold 4.38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,90089 € | 4.504,45 € |
| Unit Price without VAT: | 0,90089 € |
|---|---|
| Unit Price with VAT: | 1,07206 € |

