Direct
Parametric Equivalent

MIC2772-L3L3BML-TR | |
|---|---|
DigiKey Part Number | 576-1444-2-ND - Tape & Reel (TR) 576-1444-1-ND - Cut Tape (CT) 576-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2772-L3L3BML-TR |
Description | IC SUPERVISOR 2 CHANNEL 8MLF |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2772-L3L3BML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,53788 € | 2.689,40 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |



