MIC26950 Hyper Speed Control®, SuperSwitcher II™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC26950YJL-EV

DigiKey Part Number
576-4168-ND
Manufacturer
Manufacturer Product Number
MIC26950YJL-EV
Description
EVAL BOARD FOR MIC26950
Customer Reference
Detailed Description
MIC26950 Hyper Speed Control®, SuperSwitcher II™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.9V, 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V
Current - Output
12A
Voltage - Input
4.5V ~ 26V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
MIC26950
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.