Parametric Equivalent
Parametric Equivalent

MIC261203-ZYJL-TR | |
|---|---|
DigiKey Part Number | MIC261203-ZYJL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC261203-ZYJL-TR |
Description | IC REG BUCK ADJ 12A 28QFN |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A 28-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,22654 € | 2.226,54 € |
| Unit Price without VAT: | 2,22654 € |
|---|---|
| Unit Price with VAT: | 2,64958 € |


