Hot Swap Controller, Sequencer 1 Channel -48V 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2595-2YM

DigiKey Part Number
2156-MIC2595-2YM-ND
Manufacturer
Manufacturer Product Number
MIC2595-2YM
Description
SINGLE-CHANNEL, NEGATIVE HIGH-VO
Customer Reference
Detailed Description
Hot Swap Controller, Sequencer 1 Channel -48V 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2595-2YM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Hot Swap Controller, Sequencer
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, UVLO
Voltage - Supply
-80V ~ -19V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
4 mA
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.388
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
584,47517 €259,56 €
Unit Price without VAT:4,47517 €
Unit Price with VAT:5,32545 €