
MIC2595-2BM | |
|---|---|
DigiKey Part Number | 2156-MIC2595-2BM-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2595-2BM |
Description | HOT SWAP POWER CONTROLLER |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 1 Channel -48V 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2595-2BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hot Swap Controller, Sequencer | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, UVLO | |
Voltage - Supply | -80V ~ -19V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Bulk: | 852 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,58014 € | 257,77 € |
| Unit Price without VAT: | 3,58014 € |
|---|---|
| Unit Price with VAT: | 4,26037 € |

