MIC2594-1BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,78000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,40422 €
Datasheet
Hot Swap Controller 1 Channel -48V 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2594-1BM

DigiKey Part Number
MIC2594-1BM-ND
Manufacturer
Manufacturer Product Number
MIC2594-1BM
Description
IC HOT SWAP CTRLR -48V 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2594-1BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Fault Timeout, Latched Fault
Programmable Features
Current Limit, Slew Rate, UVLO
Voltage - Supply
-80V ~ -19V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
3 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3801,95939 €744,57 €
Unit Price without VAT:1,95939 €
Unit Price with VAT:2,33167 €