Direct

MIC2591B-2BTQ | |
|---|---|
DigiKey Part Number | MIC2591B-2BTQ-ND |
Manufacturer | |
Manufacturer Product Number | MIC2591B-2BTQ |
Description | IC HOT PLUG CTRLR PCI EXP 48TQFP |
Customer Reference | |
Detailed Description | Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2591B-2BTQ Models |
Category | Features Latched Fault, SMBus, Thermal Limit, UVLO |
Manufacturer Microchip Technology | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Packaging Tube | Voltage - Supply 3V ~ 3.6V, 11V ~ 13V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Hot Plug Controller | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 48-TQFP |
Internal Switch(s) Both | Supplier Device Package 48-TQFP (7x7) |
Applications PCI Express® | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2591B-2YTQ | Microchip Technology | 0 | 576-1098-ND | 17,57332 € | Direct |


