Hot Plug Controller 10 Channel PCI 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2590B-2BTQ-TR

DigiKey Part Number
MIC2590B-2BTQ-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2590B-2BTQ-TR
Description
IC HOT PLUG CTRLR PCI 48TQFP
Customer Reference
Detailed Description
Hot Plug Controller 10 Channel PCI 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MIC2590B-2BTQ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Hot Plug Controller
Number of Channels
10
Internal Switch(s)
Both
Applications
PCI
Features
Latched Fault, SMBus, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3.3V, 5V, ±12V
Current - Output (Max)
100mA, 500mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00010,61766 €21.235,32 €
Manufacturers Standard Package
Unit Price without VAT:10,61766 €
Unit Price with VAT:12,63502 €