Direct
Similar
Similar
Similar

MIC2587R-1BM | |
|---|---|
DigiKey Part Number | MIC2587R-1BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2587R-1BM |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2587R-1BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate, UVLO | |
Voltage - Supply | 10V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 3,05495 € | 290,22 € |
| Unit Price without VAT: | 3,05495 € |
|---|---|
| Unit Price with VAT: | 3,63539 € |



