MIC2587-1BM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 4,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 586
Unit Price: 6,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.115
Unit Price: 6,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.095
Unit Price: 7,36000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 360
Unit Price: 8,22000 €
Datasheet
Hot Swap Controller 1 Channel General Purpose 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2587-1BM-TR

DigiKey Part Number
MIC2587-1BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2587-1BM-TR
Description
IC HOT SWAP CTRLR GP 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, Slew Rate, UVLO
Manufacturer
Microchip Technology
Voltage - Supply
10V ~ 80V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Current - Supply
2 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
8-SOIC
Applications
General Purpose
Base Product Number
Features
Latched Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2587-1YM-TRMicrochip Technology0150-MIC2587-1YM-TRCT-ND4,33000 €Direct
LT1641-1CS8Analog Devices Inc.0LT1641-1CS8-ND0,00000 €Similar
LT1641-1CS8#PBFAnalog Devices Inc.586LT1641-1CS8#PBF-ND6,73000 €Similar
LT1641-1CS8#TRAnalog Devices Inc.0LT1641-1CS8TR-ND0,00000 €Similar
LT1641-1CS8#TRPBFAnalog Devices Inc.1.115LT1641-1CS8#TRPBFCT-ND6,73000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,58081 €6.452,03 €
Manufacturers Standard Package
Unit Price without VAT:2,58081 €
Unit Price with VAT:3,07116 €